
TRS1-90MCR01V | |
|---|---|
DigiKey Part Number | 399-TRS1-90MCR01V-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-90MCR01V |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-90MCR01V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,49000 € | 9,49 € |
| 5 | 8,59800 € | 42,99 € |
| 10 | 8,26600 € | 82,66 € |
| 30 | 7,79800 € | 233,94 € |
| 60 | 7,53450 € | 452,07 € |
| 90 | 7,39033 € | 665,13 € |
| 450 | 6,88529 € | 3.098,38 € |
| 960 | 6,68029 € | 6.413,08 € |
| Unit Price without VAT: | 9,49000 € |
|---|---|
| Unit Price with VAT: | 11,29310 € |

