
TRS1-70MLR00V | |
|---|---|
DigiKey Part Number | 399-18218-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-70MLR00V |
Description | THERMOSTAT 70DEG C MODULE WIRE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-70MLR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 5 | 8,81800 € | 44,09 € |
| 10 | 8,48000 € | 84,80 € |
| 25 | 8,07640 € | 201,91 € |
| 50 | 7,80040 € | 390,02 € |
| 100 | 7,54740 € | 754,74 € |
| 500 | 7,03762 € | 3.518,81 € |
| 1.000 | 6,84757 € | 6.847,57 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

