
TRS1-50MCR00V | |
|---|---|
DigiKey Part Number | 399-TRS1-50MCR00V-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-50MCR00V |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 122°F (50°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-50MCR00V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 122°F (50°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 5 | 7,50600 € | 37,53 € |
| 10 | 7,21900 € | 72,19 € |
| 25 | 6,87560 € | 171,89 € |
| 50 | 6,64100 € | 332,05 € |
| 100 | 6,42550 € | 642,55 € |
| 500 | 6,19748 € | 3.098,74 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

