Thermostat 86°F (30°C) SPST-NO Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS1-30MLR00V

DigiKey Part Number
399-18214-ND
Manufacturer
Manufacturer Product Number
TRS1-30MLR00V
Description
THERMOSTAT 30DEG C MODULE WIRE
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 86°F (30°C) SPST-NO Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TRS1-30MLR00V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
86°F (30°C)
Reset Temperature
-
Current Rating - AC
0.045A (220V)
Current Rating - DC
-
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Free Hanging
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,73000 €9,73 €
58,81800 €44,09 €
108,48000 €84,80 €
258,07640 €201,91 €
507,80040 €390,02 €
1007,54740 €754,74 €
5007,03762 €3.518,81 €
1.0006,84757 €6.847,57 €
Manufacturers Standard Package
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,57870 €