
TPI9664A0L110N | |
|---|---|
DigiKey Part Number | 399-TPI9664A0L110NTR-ND - Tape & Reel (TR) 399-TPI9664A0L110NCT-ND - Cut Tape (CT) 399-TPI9664A0L110NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI9664A0L110N |
Description | FIXED IND 110NH 58A 0.185 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 104A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,39930 € | 139,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27480 € | 382,44 € |
| 600 | 1,20217 € | 721,30 € |
| 900 | 1,16167 € | 1.045,50 € |
| 1.500 | 1,11262 € | 1.668,93 € |
| 2.100 | 1,08148 € | 2.271,11 € |
| 3.000 | 1,07038 € | 3.211,14 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

