90 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPI9664A0L090N

DigiKey Part Number
399-TPI9664A0L090NTR-ND - Tape & Reel (TR)
399-TPI9664A0L090NCT-ND - Cut Tape (CT)
399-TPI9664A0L090NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI9664A0L090N
Description
FIXED IND 90NH 58A 0.185 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
90 nH Unshielded Molded Inductor 58 A 0.185mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
115A
Shielding
Unshielded
DC Resistance (DCR)
0.185mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.378" L x 0.252" W (9.60mm x 6.40mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,70100 €17,01 €
1001,39930 €139,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,27480 €382,44 €
6001,20217 €721,30 €
9001,16167 €1.045,50 €
1.5001,11262 €1.668,93 €
2.1001,08148 €2.271,11 €
3.0001,07038 €3.211,14 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €