180 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
KEMET METCOM MPX Power Inductors | Digi-Key Daily

TPI118082L180N

DigiKey Part Number
399-18553-2-ND - Tape & Reel (TR)
399-18553-1-ND - Cut Tape (CT)
399-18553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI118082L180N
Description
FIXED IND 180NH 50A 0.29 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
180 nH Shielded Inductor 50 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPI118082L180N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
79A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.315" W (11.20mm x 8.00mm)
Height - Seated (Max)
0.323" (8.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,00500 €20,05 €
1001,64880 €164,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,45988 €583,95 €
8001,35070 €1.080,56 €
1.2001,29043 €1.548,52 €
2.0001,28445 €2.568,90 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €