


TPI078060L082N | |
|---|---|
DigiKey Part Number | 399-20607-2-ND - Tape & Reel (TR) 399-20607-1-ND - Cut Tape (CT) 399-20607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI078060L082N |
Description | FIXED IND 82NH 53A 341 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 nH Shielded Inductor 53 A 341mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI078060L082N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 341mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,34180 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03574 € | 1.035,74 € |
| 2.000 | 0,97686 € | 1.953,72 € |
| 3.000 | 0,95168 € | 2.855,04 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

