
TPI078060L056N | |
|---|---|
DigiKey Part Number | 399-TPI078060L056NTR-ND - Tape & Reel (TR) 399-TPI078060L056NCT-ND - Cut Tape (CT) 399-TPI078060L056NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI078060L056N |
Description | FIXED IND 56NH 53A 0.31 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 nH Shielded Inductor 53 A 0.31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TPI078060L056N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.276" W (8.00mm x 7.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,34180 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10409 € | 1.104,09 € |
| 2.000 | 1,04133 € | 2.082,66 € |
| 3.000 | 1,02167 € | 3.065,01 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

