TPI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPI Series
KEMET METCOM MPX Power Inductors | Digi-Key Daily

TPI077050L105N

DigiKey Part Number
399-18550-2-ND - Tape & Reel (TR)
399-18550-1-ND - Cut Tape (CT)
399-18550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPI077050L105N
Description
FIXED IND 105NH SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
105 nH Shielded Inductor Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TPI077050L105N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.169 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,64500 €16,45 €
1001,35340 €135,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,08913 €1.089,13 €
2.0001,03050 €2.061,00 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €

Other Suppliers on DigiKey

4.169In Stock
Ships from WEC