
TPI076790L150N | |
|---|---|
DigiKey Part Number | 399-TPI076790L150NTR-ND - Tape & Reel (TR) 399-TPI076790L150NCT-ND - Cut Tape (CT) 399-TPI076790L150NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPI076790L150N |
Description | FIXED IND 150NH 29A 0.62 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 29 A 0.62mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.62mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.264" W (7.00mm x 6.70mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,34180 € | 134,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,22247 € | 366,74 € |
| 600 | 1,15280 € | 691,68 € |
| 900 | 1,11396 € | 1.002,56 € |
| 1.500 | 1,06692 € | 1.600,38 € |
| 2.100 | 1,03706 € | 2.177,83 € |
| 3.000 | 1,02167 € | 3.065,01 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

