
T599X336M035ATE065 | |
|---|---|
DigiKey Part Number | 399-17839-2-ND - Tape & Reel (TR) 399-17839-1-ND - Cut Tape (CT) 399-17839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599X336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599X336M035ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,08100 € | 20,81 € |
| 50 | 1,73200 € | 86,60 € |
| 100 | 1,62410 € | 162,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44160 € | 720,80 € |
| 1.000 | 1,38510 € | 1.385,10 € |
| 1.500 | 1,35679 € | 2.035,18 € |
| 2.500 | 1,32541 € | 3.313,53 € |
| 3.500 | 1,30706 € | 4.574,71 € |
| 5.000 | 1,28940 € | 6.447,00 € |
| 6.000 | 1,28104 € | 7.686,24 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



