
T599D157M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T599D157M006ATE025TR-ND - Tape & Reel (TR) 399-T599D157M006ATE025CT-ND - Cut Tape (CT) 399-T599D157M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599D157M006ATE025 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599D157M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,84680 € | 42,34 € |
| 100 | 0,78370 € | 78,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67678 € | 338,39 € |
| 1.000 | 0,64371 € | 643,71 € |
| 1.500 | 0,62713 € | 940,69 € |
| 2.500 | 0,60876 € | 1.521,90 € |
| 3.500 | 0,59802 € | 2.093,07 € |
| 5.000 | 0,58769 € | 2.938,45 € |
| 6.000 | 0,58279 € | 3.496,74 € |
| 12.000 | 0,56630 € | 6.795,60 € |
| 12.500 | 0,56542 € | 7.067,75 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


