
T599D106M050ATE120 | |
|---|---|
DigiKey Part Number | 399-T599D106M050ATE120TR-ND - Tape & Reel (TR) 399-T599D106M050ATE120CT-ND - Cut Tape (CT) 399-T599D106M050ATE120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599D106M050ATE120 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599D106M050ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,76100 € | 17,61 € |
| 50 | 1,45380 € | 72,69 € |
| 100 | 1,35910 € | 135,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19878 € | 599,39 € |
| 1.000 | 1,14916 € | 1.149,16 € |
| 1.500 | 1,12429 € | 1.686,43 € |
| 2.500 | 1,09672 € | 2.741,80 € |
| 3.500 | 1,08060 € | 3.782,10 € |
| 5.000 | 1,06510 € | 5.325,50 € |
| 6.000 | 1,05775 € | 6.346,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


