100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T599B107M2R5ATE055

DigiKey Part Number
399-T599B107M2R5ATE055TR-ND - Tape & Reel (TR)
399-T599B107M2R5ATE055CT-ND - Cut Tape (CT)
399-T599B107M2R5ATE055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T599B107M2R5ATE055
Description
CAP TANT POLY 100UF 2.5V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T599B107M2R5ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,64400 €6,44 €
500,50600 €25,30 €
1000,46330 €46,33 €
5000,39124 €195,62 €
1.0000,36896 €368,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35063 €701,26 €
4.0000,33553 €1.342,12 €
6.0000,32796 €1.967,76 €
10.0000,31958 €3.195,80 €
14.0000,31467 €4.405,38 €
20.0000,30995 €6.199,00 €
24.0000,30772 €7.385,28 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €