
T599B107M2R5ATE055 | |
---|---|
DigiKey Part Number | 399-T599B107M2R5ATE055TR-ND - Tape & Reel (TR) 399-T599B107M2R5ATE055CT-ND - Cut Tape (CT) 399-T599B107M2R5ATE055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599B107M2R5ATE055 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599B107M2R5ATE055 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,64500 € | 6,45 € |
50 | 0,50680 € | 25,34 € |
100 | 0,46410 € | 46,41 € |
500 | 0,39192 € | 195,96 € |
1.000 | 0,36961 € | 369,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,35124 € | 702,48 € |
4.000 | 0,33611 € | 1.344,44 € |
6.000 | 0,32853 € | 1.971,18 € |
10.000 | 0,32013 € | 3.201,30 € |
14.000 | 0,31522 € | 4.413,08 € |
20.000 | 0,31050 € | 6.210,00 € |
24.000 | 0,30826 € | 7.398,24 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |