
T598X687M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T598X687M006ATE025TR-ND - Tape & Reel (TR) 399-T598X687M006ATE025CT-ND - Cut Tape (CT) 399-T598X687M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598X687M006ATE025 |
Description | CAP TANT POLY 680UF 6.3V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598X687M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61300 € | 16,13 € |
| 50 | 1,32700 € | 66,35 € |
| 100 | 1,23830 € | 123,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08854 € | 544,27 € |
| 1.000 | 1,04218 € | 1.042,18 € |
| 1.500 | 1,01894 € | 1.528,41 € |
| 2.500 | 0,99318 € | 2.482,95 € |
| 3.500 | 0,97813 € | 3.423,46 € |
| 5.000 | 0,96364 € | 4.818,20 € |
| 6.000 | 0,95677 € | 5.740,62 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

