
T598D337M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-T598D337M2R5ATE009TR-ND - Tape & Reel (TR) 399-T598D337M2R5ATE009CT-ND - Cut Tape (CT) 399-T598D337M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D337M2R5ATE009 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D337M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,37200 € | 13,72 € |
| 50 | 1,11920 € | 55,96 € |
| 100 | 1,04120 € | 104,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90930 € | 454,65 € |
| 1.000 | 0,86847 € | 868,47 € |
| 1.500 | 0,84802 € | 1.272,03 € |
| 2.500 | 0,82534 € | 2.063,35 € |
| 3.500 | 0,81208 € | 2.842,28 € |
| 5.000 | 0,79933 € | 3.996,65 € |
| 6.000 | 0,79329 € | 4.759,74 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

