
T591B225M050ATE150 | |
|---|---|
DigiKey Part Number | 399-T591B225M050ATE150TR-ND - Tape & Reel (TR) 399-T591B225M050ATE150CT-ND - Cut Tape (CT) 399-T591B225M050ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B225M050ATE150 |
Description | CAP TANT POLY 2.2UF 50V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B225M050ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,57000 € | 28,50 € |
| 100 | 0,52320 € | 52,32 € |
| 500 | 0,44424 € | 222,12 € |
| 1.000 | 0,41980 € | 419,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39969 € | 799,38 € |
| 6.000 | 0,37483 € | 2.248,98 € |
| 10.000 | 0,36563 € | 3.656,30 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

