100 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial, Can 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial, Can 100mOhm @ 100kHz

T551B107K060AH

DigiKey Part Number
399-13607-ND
Manufacturer
Manufacturer Product Number
T551B107K060AH
Description
CAP TANT POLY 100UF 60V AXIAL
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial, Can 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B107K060AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
147,82000 €47,82 €
2038,79800 €775,96 €
6036,98117 €2.218,87 €
10036,30880 €3.630,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,82000 €
Unit Price with VAT:56,90580 €