
T550B507M035AH | |
|---|---|
DigiKey Part Number | 399-T550B507M035AH-ND |
Manufacturer | |
Manufacturer Product Number | T550B507M035AH |
Description | CAP TANT POLY 500UF 35V AXIAL |
Customer Reference | |
Detailed Description | 500 µF Hermetically Sealed Tantalum Polymer Capacitor 35 V Axial 110mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B507M035AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,73000 € | 62,73 € |
| Unit Price without VAT: | 62,73000 € |
|---|---|
| Unit Price with VAT: | 74,64870 € |

