T550B107K025AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 36,80550 €
Datasheet
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial 190mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial 190mOhm @ 100kHz

T550B107K025AT4251

DigiKey Part Number
T550B107K025AT4251-ND
Manufacturer
Manufacturer Product Number
T550B107K025AT4251
Description
CAP TANT POLY 100UF 25V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 25 V Axial 190mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B107K025AT4251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
190mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.281" Dia x 0.641" L (7.14mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2038,52900 €770,58 €
Manufacturers Standard Package
Unit Price without VAT:38,52900 €
Unit Price with VAT:45,84951 €