T543X336M050AHE075 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 16,16406 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 17,47776 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 415
Unit Price: 16,86000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,53152 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 22,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 55
Unit Price: 13,31000 €
Datasheet
T543X336M050AHE075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X336M050AHE075

DigiKey Part Number
399-T543X336M050AHE075TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T543X336M050AHE075
Description
CAP TANT SMD POLYMER HI-REL
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 75mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X336M050AHE075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.