T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543X336K050AHE040

DigiKey Part Number
399-12361-2-ND - Tape & Reel (TR)
399-12361-1-ND - Cut Tape (CT)
399-12361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543X336K050AHE040
Description
CAP TANT POLY 33UF 50V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543X336K050AHE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,35000 €11,35 €
108,78200 €87,82 €
507,75660 €387,83 €
1007,65560 €765,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,90126 €3.450,63 €
1.0006,73453 €6.734,53 €
Manufacturers Standard Package
Unit Price without VAT:11,35000 €
Unit Price with VAT:13,50650 €