
T543X226M050ATE040 | |
|---|---|
DigiKey Part Number | 399-T543X226M050ATE040TR-ND - Tape & Reel (TR) 399-T543X226M050ATE040CT-ND - Cut Tape (CT) 399-T543X226M050ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X226M050ATE040 |
Description | CAP TANT POLY 22UF 50V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X226M050ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 10 | 7,48300 € | 74,83 € |
| 50 | 6,57060 € | 328,53 € |
| 100 | 6,38660 € | 638,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,80952 € | 2.904,76 € |
| 1.000 | 5,66126 € | 5.661,26 € |
| 1.500 | 5,58700 € | 8.380,50 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |






