
T543X107M025AHE060 | |
|---|---|
DigiKey Part Number | 399-8856-2-ND - Tape & Reel (TR) 399-8856-1-ND - Cut Tape (CT) 399-8856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X107M025AHE060 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X107M025AHE060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 8,32300 € | 83,23 € |
| 50 | 7,33940 € | 366,97 € |
| 100 | 7,21340 € | 721,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,51876 € | 3.259,38 € |
| 1.000 | 6,35884 € | 6.358,84 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |


