47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X476M035AH6710

DigiKey Part Number
399-T541X476M035AH6710TR-ND - Tape & Reel (TR)
399-T541X476M035AH6710CT-ND - Cut Tape (CT)
399-T541X476M035AH6710DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X476M035AH6710
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
T541X476M035AH6710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,26000 €20,26 €
1016,27300 €162,73 €
5015,26300 €763,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,34626 €6.673,13 €
Manufacturers Standard Package
Unit Price without VAT:20,26000 €
Unit Price with VAT:24,10940 €