T541x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X337M016AH6710

DigiKey Part Number
399-8552-2-ND - Tape & Reel (TR)
399-8552-1-ND - Cut Tape (CT)
399-8552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T541X337M016AH6710
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X337M016AH6710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,82000 €20,82 €
1016,73200 €167,32 €
5015,72540 €786,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,73904 €6.869,52 €
Manufacturers Standard Package
Unit Price without VAT:20,82000 €
Unit Price with VAT:24,77580 €