
T541X156M063AH6710 | |
|---|---|
DigiKey Part Number | 399-T541X156M063AH6710TR-ND - Tape & Reel (TR) 399-T541X156M063AH6710CT-ND - Cut Tape (CT) 399-T541X156M063AH6710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X156M063AH6710 |
Description | CAP TANT POLY 15UF 63V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 63 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T541X156M063AH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 10 | 17,03000 € | 170,30 € |
| 50 | 16,04920 € | 802,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,00634 € | 7.003,17 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

