T540B476K006AH8610WAFL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,56012 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,86566 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,86566 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,04342 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,82904 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,93603 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,93603 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,10489 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,00641 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,00641 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,30983 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,15714 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,34732 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,34733 €
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B476K006AH8610WAFL

DigiKey Part Number
T540B476K006AH8610WAFL-ND
Manufacturer
Manufacturer Product Number
T540B476K006AH8610WAFL
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B476K006AH8610WAFL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1208,18308 €981,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,18308 €
Unit Price with VAT:9,73787 €