
T530D337M006AHE006 | |
|---|---|
DigiKey Part Number | 399-10371-2-ND - Tape & Reel (TR) 399-10371-1-ND - Cut Tape (CT) 399-10371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D337M006AHE006 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D337M006AHE006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,90000 € | 5,90 € |
| 10 | 4,36400 € | 43,64 € |
| 50 | 3,75260 € | 187,63 € |
| 100 | 3,56360 € | 356,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24334 € | 1.621,67 € |
| 1.500 | 3,09443 € | 4.641,65 € |
| 2.500 | 3,03930 € | 7.598,25 € |
| Unit Price without VAT: | 5,90000 € |
|---|---|
| Unit Price with VAT: | 7,02100 € |

