
T528Z227M004ATE009 | |
|---|---|
DigiKey Part Number | 399-5254-2-ND - Tape & Reel (TR) 399-5254-1-ND - Cut Tape (CT) 399-5254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z227M004ATE009 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z227M004ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,70400 € | 27,04 € |
| 50 | 2,27760 € | 113,88 € |
| 100 | 2,14580 € | 214,58 € |
| 500 | 1,96782 € | 983,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85367 € | 1.853,67 € |
| 3.000 | 1,76825 € | 5.304,75 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

