
T527I226M010ATE200 | |
|---|---|
DigiKey Part Number | 399-10529-2-ND - Tape & Reel (TR) 399-10529-1-ND - Cut Tape (CT) 399-10529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I226M010ATE200 |
Description | CAP TANT POLY 22UF 10V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I226M010ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,41760 € | 41,76 € |
| 500 | 0,35106 € | 175,53 € |
| 1.000 | 0,33047 € | 330,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30504 € | 915,12 € |
| 9.000 | 0,28635 € | 2.577,15 € |
| 15.000 | 0,27943 € | 4.191,45 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |



