
T523H107M035APE070 | |
|---|---|
DigiKey Part Number | 399-20151-2-ND - Tape & Reel (TR) 399-20151-1-ND - Cut Tape (CT) 399-20151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523H107M035APE070 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7360 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523H107M035APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7360 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,19700 € | 31,97 € |
| 50 | 2,71340 € | 135,67 € |
| 100 | 2,56380 € | 256,38 € |
| 500 | 2,39756 € | 1.198,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23192 € | 2.231,92 € |
| 3.000 | 2,13487 € | 6.404,61 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |










