
T522V337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-6332-2-ND - Tape & Reel (TR) 399-6332-1-ND - Cut Tape (CT) 399-6332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T522V337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T522V337M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,16000 € | 21,60 € |
| 50 | 1,80060 € | 90,03 € |
| 100 | 1,68970 € | 168,97 € |
| 500 | 1,50666 € | 753,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,44375 € | 1.443,75 € |
| 3.000 | 1,37187 € | 4.115,61 € |
| 5.000 | 1,34527 € | 6.726,35 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

