


T520B227M004ATE035 | |
|---|---|
DigiKey Part Number | 399-10330-2-ND - Tape & Reel (TR) 399-10330-1-ND - Cut Tape (CT) 399-10330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M004ATE035 |
Description | CAP TANT POLY 220UF 4V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M004ATE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78900 € | 7,89 € |
| 50 | 0,62540 € | 31,27 € |
| 100 | 0,57510 € | 57,51 € |
| 500 | 0,49002 € | 245,01 € |
| 1.000 | 0,46373 € | 463,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44208 € | 884,16 € |
| 4.000 | 0,42426 € | 1.697,04 € |
| 6.000 | 0,41532 € | 2.491,92 € |
| 10.000 | 0,40543 € | 4.054,30 € |
| 14.000 | 0,39964 € | 5.594,96 € |
| 20.000 | 0,39407 € | 7.881,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

