


SMP253EA4150MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4150MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4150MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4150MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4150MB31TV24 |
Description | CAPFILM 1500PF+/-20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,45520 € | 72,76 € |
| 100 | 1,36040 € | 136,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,21818 € | 487,27 € |
| 800 | 1,16530 € | 932,24 € |
| 1.200 | 1,13880 € | 1.366,56 € |
| 2.000 | 1,10944 € | 2.218,88 € |
| 2.800 | 1,09226 € | 3.058,33 € |
| 4.000 | 1,07575 € | 4.303,00 € |
| 4.800 | 1,06792 € | 5.126,02 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

