
SCT29XV-150-1R7A015JV | |
|---|---|
DigiKey Part Number | 399-SCT29XV-150-1R7A015JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT29XV-150-1R7A015JV |
Description | CMC 750UH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5.04mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 750 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5.04mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 9,29800 € | 92,98 € |
| 30 | 8,47100 € | 254,13 € |
| 60 | 7,98833 € | 479,30 € |
| 90 | 7,71911 € | 694,72 € |
| 240 | 7,10563 € | 1.705,35 € |
| 450 | 7,06447 € | 3.179,01 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

