
SCF39XV-500-Z2R4B004JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-500-Z2R4B004JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-500-Z2R4B004JH |
Description | CMC 400UH 50A 3LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR 0.51mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 400 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.51mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 € | 23,73 € |
| 12 | 19,21917 € | 230,63 € |
| 36 | 17,51278 € | 630,46 € |
| 48 | 17,09229 € | 820,43 € |
| 84 | 16,30381 € | 1.369,52 € |
| 240 | 16,10100 € | 3.864,24 € |
| Unit Price without VAT: | 23,73000 € |
|---|---|
| Unit Price with VAT: | 28,23870 € |


