
SCF39XV-120-1R6A024JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-120-1R6A024JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-120-1R6A024JH |
Description | CMC 14.4MH 12A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 12A DCR 13.6mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.4 mH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 13.6mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,70000 € | 21,70 € |
| 12 | 17,57583 € | 210,91 € |
| 36 | 16,01528 € | 576,55 € |
| 48 | 15,63042 € | 750,26 € |
| 84 | 14,90929 € | 1.252,38 € |
| 240 | 14,57938 € | 3.499,05 € |
| Unit Price without VAT: | 21,70000 € |
|---|---|
| Unit Price with VAT: | 25,82300 € |

