


SCF29XV-180-1R8A013JV | |
|---|---|
DigiKey Part Number | 399-SCF29XV-180-1R8A013JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-180-1R8A013JV |
Description | CMC 1.9MH 18A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.9 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 18A DCR 3.99mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-180-1R8A013JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.9 mH @ 100 kHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 3.99mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,50700 € | 105,07 € |
| 30 | 9,57267 € | 287,18 € |
| 60 | 9,02733 € | 541,64 € |
| 90 | 8,72311 € | 785,08 € |
| 240 | 8,09204 € | 1.942,09 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,20820 € |

