


SCF19XV-100-1R1A009JV | |
|---|---|
DigiKey Part Number | 399-SCF19XV-100-1R1A009JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF19XV-100-1R1A009JV |
Description | CMC 1MH 10A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6.03mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF19XV-100-1R1A009JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 6.03mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" L x 0.744" W (30.00mm x 18.90mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 6,23800 € | 62,38 € |
| 25 | 5,77160 € | 144,29 € |
| 42 | 5,52310 € | 231,97 € |
| 84 | 5,20821 € | 437,49 € |
| 252 | 4,74639 € | 1.196,09 € |
| 462 | 4,53411 € | 2.094,76 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |




