



SBCP-47HY2R2B | |
|---|---|
DigiKey Part Number | 399-18985-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-47HY2R2B |
Description | FIXED IND 2.2UH 2.6A 29 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 29mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-47HY2R2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55500 € | 5,55 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,45640 € | 45,64 € |
| 300 | 0,41577 € | 124,73 € |
| 600 | 0,39200 € | 235,20 € |
| 1.200 | 0,36963 € | 443,56 € |
| 2.700 | 0,34512 € | 931,82 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

