



SBC8-681-102 | |
|---|---|
DigiKey Part Number | 399-18967-ND |
Manufacturer | |
Manufacturer Product Number | SBC8-681-102 |
Description | FIXED IND 680UH 1A 520 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 1 A 520mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC8-681-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,48160 € | 37,04 € |
| 50 | 1,39700 € | 69,85 € |
| 150 | 1,27260 € | 190,89 € |
| 300 | 1,19997 € | 359,99 € |
| 600 | 1,13158 € | 678,95 € |
| 1.050 | 1,07930 € | 1.133,26 € |
| 2.550 | 1,00142 € | 2.553,62 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

