



SBC6-4R7-802 | |
|---|---|
DigiKey Part Number | 399-18947-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-4R7-802 |
Description | FIXED IND 4.7UH 8A 10 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 8 A 10mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-4R7-802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,84360 € | 21,09 € |
| 50 | 0,79540 € | 39,77 € |
| 200 | 0,70695 € | 141,39 € |
| 400 | 0,66660 € | 266,64 € |
| 600 | 0,64410 € | 386,46 € |
| 1.000 | 0,61683 € | 616,83 € |
| 2.600 | 0,56896 € | 1.479,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

