



SBC4-2R7-662 | |
|---|---|
DigiKey Part Number | 399-18923-ND |
Manufacturer | |
Manufacturer Product Number | SBC4-2R7-662 |
Description | FIXED IND 2.7UH 6.6A 20 MOHM TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 6.6 A 20mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC4-2R7-662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,49020 € | 24,51 € |
| 100 | 0,46210 € | 46,21 € |
| 300 | 0,42097 € | 126,29 € |
| 600 | 0,39692 € | 238,15 € |
| 1.200 | 0,37426 € | 449,11 € |
| 2.700 | 0,34943 € | 943,46 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

