560 µH Unshielded Drum Core, Wirewound Inductor 290 mA 3.4Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µH Unshielded Drum Core, Wirewound Inductor 290 mA 3.4Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC1-561-291

DigiKey Part Number
399-20743-ND
Manufacturer
Manufacturer Product Number
SBC1-561-291
Description
FIXED IND 560UH 290MA 3.4 OHM TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Drum Core, Wirewound Inductor 290 mA 3.4Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC1-561-291 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
200mA
Shielding
Unshielded
DC Resistance (DCR)
3.4Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.005
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48900 €4,89 €
1000,40190 €40,19 €
1.0000,33050 €330,50 €
5.0000,28841 €1.442,05 €
10.0000,27202 €2.720,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €