Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R75MR4220AA40K | |
|---|---|
DigiKey Part Number | 399-11856-ND |
Manufacturer | |
Manufacturer Product Number | R75MR4220AA40K |
Description | CAP FILM 2.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75MR4220AA40K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.988" (25.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,70100 € | 17,01 € |
| 50 | 1,40240 € | 70,12 € |
| 480 | 1,15733 € | 555,52 € |
| 960 | 1,10843 € | 1.064,09 € |
| 1.440 | 1,08394 € | 1.560,87 € |
| 2.880 | 1,04800 € | 3.018,24 € |
| 5.280 | 1,02181 € | 5.395,16 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |





