
R46KR4100CKM1K | |
|---|---|
DigiKey Part Number | 399-R46KR4100CKM1KTR-ND - Tape & Reel (TR) 399-R46KR4100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KR4100CKM1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR4100CKM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.433" W (32.00mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,34100 € | 13,41 € |
| 50 | 1,09280 € | 54,64 € |
| 100 | 1,01620 € | 101,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,91051 € | 318,68 € |
| 700 | 0,86620 € | 606,34 € |
| 1.050 | 0,84399 € | 886,19 € |
| 1.750 | 0,81938 € | 1.433,91 € |
| 2.450 | 0,80499 € | 1.972,23 € |
| 3.500 | 0,79115 € | 2.769,03 € |
| 4.200 | 0,78459 € | 3.295,28 € |
| 8.400 | 0,76249 € | 6.404,92 € |
| 8.750 | 0,76132 € | 6.661,55 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

