
PHE840MA6100MA04R17 | |
|---|---|
DigiKey Part Number | 399-11469-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MA6100MA04R17 |
Description | CAP FILM 0.1UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MA6100MA04R17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47700 € | 4,77 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,33530 € | 33,53 € |
| 600 | 0,27413 € | 164,48 € |
| 1.200 | 0,25760 € | 309,12 € |
| 3.000 | 0,24015 € | 720,45 € |
| 5.400 | 0,23110 € | 1.247,94 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

